


TS5A3159ADCKR | |
|---|---|
DigiKey Part Number | 296-21188-2-ND - Tape & Reel (TR) 296-21188-1-ND - Cut Tape (CT) 296-21188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159ADCKR |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159ADCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,35880 € | 8,97 € |
| 100 | 0,31340 € | 31,34 € |
| 250 | 0,29176 € | 72,94 € |
| 500 | 0,27874 € | 139,37 € |
| 1.000 | 0,26800 € | 268,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25475 € | 764,25 € |
| 6.000 | 0,24826 € | 1.489,56 € |
| 9.000 | 0,24501 € | 2.205,09 € |
| 15.000 | 0,24141 € | 3.621,15 € |
| 21.000 | 0,23931 € | 5.025,51 € |
| 30.000 | 0,23729 € | 7.118,70 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |






