
32ETHRL001-24 | |
|---|---|
DigiKey Part Number | 4745-32ETHRL001-24-ND |
Manufacturer | |
Manufacturer Product Number | 32ETHRL001-24 |
Description | 32 Ch Ethernet Relay - 24V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 1 A | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,78000 € | 266,78 € |
| 10 | 260,10800 € | 2.601,08 € |
| 25 | 253,43800 € | 6.335,95 € |
| 50 | 246,76840 € | 12.338,42 € |
| 100 | 240,09880 € | 24.009,88 € |
| 250 | 226,75948 € | 56.689,87 € |
| 500 | 213,42020 € | 106.710,10 € |
| Unit Price without VAT: | 266,78000 € |
|---|---|
| Unit Price with VAT: | 317,46820 € |






