AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL320001-24

DigiKey Part Number
4745-RL320001-24-ND
Manufacturer
Manufacturer Product Number
RL320001-24
Description
32 Ch USB Relay Module -24V
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Numato Lab
Current - Input
500 mA
Packaging
Retail Package
Voltage - Output
277VAC/28VDC
Part Status
Active
Current - Output
10A
Type
AC/DC Output Module
Turn On Time
10ms
Color
Green
Turn Off Time
5ms
Style
Standard
Features
Status LED(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 856,70 € or more for products shipped by Numato Lab
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1239,03000 €239,03 €
10233,05100 €2.330,51 €
25227,07640 €5.676,91 €
50221,09300 €11.054,65 €
100215,11820 €21.511,82 €
250203,16860 €50.792,15 €
500191,21900 €95.609,50 €
Unit Price without VAT:239,03000 €
Unit Price with VAT:284,44570 €