
16ETHRL001-24 | |
|---|---|
DigiKey Part Number | 4745-16ETHRL001-24-ND |
Manufacturer | |
Manufacturer Product Number | 16ETHRL001-24 |
Description | 16 Ch Ethernet Relay Module-24V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | AC/DC Output Module | |
Color | Green | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 1 A | |
Voltage - Output | 277VAC/28VDC | |
Current - Output | 10A | |
Turn On Time | 10ms | |
Turn Off Time | 5ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,47000 € | 178,47 € |
| 10 | 174,00900 € | 1.740,09 € |
| 25 | 169,54640 € | 4.238,66 € |
| 50 | 165,08460 € | 8.254,23 € |
| 100 | 160,62260 € | 16.062,26 € |
| 250 | 151,69864 € | 37.924,66 € |
| 500 | 142,77470 € | 71.387,35 € |
| Unit Price without VAT: | 178,47000 € |
|---|---|
| Unit Price with VAT: | 212,37930 € |










