AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply
16ETHRL001

16ETHRL001

DigiKey Part Number
4745-16ETHRL001-ND
Manufacturer
Manufacturer Product Number
16ETHRL001
Description
16 Ch Ethernet Relay -12V
Customer Reference
Detailed Description
AC/DC Output Module Output Module 10A 277VAC/28VDC Output 12VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Numato Lab
Series
-
Packaging
Retail Package
Part Status
Active
Type
AC/DC Output Module
Color
Green
Style
Standard
Voltage - Input
12VDC
Current - Input
1 A
Voltage - Output
277VAC/28VDC
Current - Output
10A
Turn On Time
10ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Numato Lab
FREE SHIPPING on orders of 849,90 € or more for products shipped by Numato Lab
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1161,35000 €161,35 €
10157,31800 €1.573,18 €
25153,28160 €3.832,04 €
50149,25380 €7.462,69 €
100145,21760 €14.521,76 €
250137,14520 €34.286,30 €
500129,08140 €64.540,70 €
Unit Price without VAT:161,35000 €
Unit Price with VAT:192,00650 €