


RL320001 | |
|---|---|
DigiKey Part Number | 4745-RL320001-ND |
Manufacturer | |
Manufacturer Product Number | RL320001 |
Description | 32 Ch USB Relay - 12V |
Customer Reference | |
Detailed Description | AC/DC Output Module Output Module 10A 277VAC/28VDC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Numato Lab | Current - Input 500 mA |
Packaging Retail Package | Voltage - Output 277VAC/28VDC |
Part Status Active | Current - Output 10A |
Type AC/DC Output Module | Turn On Time 10ms |
Color Green | Turn Off Time 5ms |
Style Standard | Features Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,66000 € | 198,66 € |
| 10 | 193,68700 € | 1.936,87 € |
| 25 | 188,72080 € | 4.718,02 € |
| 50 | 183,75440 € | 9.187,72 € |
| 100 | 178,78820 € | 17.878,82 € |
| 250 | 168,85548 € | 42.213,87 € |
| 500 | 158,92280 € | 79.461,40 € |
| Unit Price without VAT: | 198,66000 € |
|---|---|
| Unit Price with VAT: | 236,40540 € |










