172-E37-103R031 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


NorComp Inc.
cms-in-stock: 75
Unit Price: 3,41000 €
Datasheet

Parametric Equivalent


NorComp Inc.
cms-in-stock: 36
Unit Price: 9,55000 €
Datasheet

Parametric Equivalent


EDAC Inc.
cms-in-stock: 98
Unit Price: 15,80000 €
Datasheet
172-E37-103R031
cms-photo-disclaimer

172-E37-103R031

cms-digikey-product-number
4137MEA-ND
cms-manufacturer
cms-manufacturer-product-number
172-E37-103R031
cms-description
CONN D-SUB PLUG 37POS PNL MNT
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
cms-eda-cad-models
172-E37-103R031 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
2404,73200 €1.135,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,73200 €
Unit Price with VAT:5,63108 €