
979-037-020R121 | |
|---|---|
DigiKey Part Number | 979-37MPE-ND |
Manufacturer | |
Manufacturer Product Number | 979-037-020R121 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-037-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Chrome | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,68800 € | 36,88 € |
| 25 | 3,45680 € | 86,42 € |
| 50 | 3,29160 € | 164,58 € |
| 100 | 3,13450 € | 313,45 € |
| 250 | 2,93816 € | 734,54 € |
| 500 | 2,79800 € | 1.399,00 € |
| 1.000 | 2,66454 € | 2.664,54 € |
| 2.500 | 2,49792 € | 6.244,80 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |





















