
160-000-137R000 | |
|---|---|
DigiKey Part Number | 160-37MA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-137R000 |
Description | DUST COVER FOR D-SUB37 MALE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,59660 € | 59,66 € |
| 250 | 0,55916 € | 139,79 € |
| 500 | 0,53246 € | 266,23 € |
| 1.000 | 0,50703 € | 507,03 € |
| 3.000 | 0,46921 € | 1.407,63 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |





















