
973-037-010R011 | |
|---|---|
DigiKey Part Number | 973-37BPE-ND |
Manufacturer | |
Manufacturer Product Number | 973-037-010R011 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 973-037-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56400 € | 45,64 € |
| 25 | 4,27760 € | 106,94 € |
| 50 | 4,07340 € | 203,67 € |
| 100 | 3,87880 € | 387,88 € |
| 300 | 3,58953 € | 1.076,86 € |
| 500 | 3,46254 € | 1.731,27 € |
| 1.000 | 3,29739 € | 3.297,39 € |
| 2.500 | 3,09122 € | 7.728,05 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |



















