165X13399X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 61
Unit Price: 12,73000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 6,87300 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 49
Unit Price: 9,51000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 7,99000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 6,87300 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 6,87300 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 23,89550 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8,40320 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,23000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 580
Unit Price: 3,90000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 366
Unit Price: 7,42000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,08408 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,77510 €
Datasheet
165X13399X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13399X

DigiKey Part Number
626-1588-ND
Manufacturer
Manufacturer Product Number
165X13399X
Description
CONN BACKSHELL 37POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester
Plating
-
Hardware
-
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,26000 €9,26 €
107,86500 €78,65 €
307,27767 €218,33 €
606,93017 €415,81 €
1206,59950 €791,94 €
2706,23267 €1.682,82 €
5105,95937 €3.039,28 €
1.0205,67529 €5.788,80 €
Manufacturers Standard Package
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,01940 €