
SH-7010TA | |
|---|---|
DigiKey Part Number | 563-1207-2-ND - Tape & Reel (TR) 563-1207-1-ND - Cut Tape (CT) 563-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7010TA |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7010TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.287" (7.30mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,78400 € | 17,84 € |
| 25 | 1,65440 € | 41,36 € |
| 100 | 1,47380 € | 147,38 € |
| 250 | 1,36760 € | 341,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29522 € | 647,61 € |
| 1.000 | 1,22985 € | 1.229,85 € |
| 1.500 | 1,19485 € | 1.792,27 € |
| 2.500 | 1,15408 € | 2.885,20 € |
| 3.500 | 1,12919 € | 3.952,16 € |
| 5.000 | 1,10445 € | 5.522,25 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |











