



SH-7010TB | |
|---|---|
DigiKey Part Number | 563-1209-2-ND - Tape & Reel (TR) 563-1209-1-ND - Cut Tape (CT) 563-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7010TB |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7010TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.287" (7.30mm) |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-10S-74385-SMT-TR | Same Sky (Formerly CUI Devices) | 1.300 | 2223-RDS-10S-74385-SMT-CT-ND | 2,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,78400 € | 17,84 € |
| 25 | 1,65440 € | 41,36 € |
| 100 | 1,47380 € | 147,38 € |
| 250 | 1,36760 € | 341,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29522 € | 647,61 € |
| 1.000 | 1,22985 € | 1.229,85 € |
| 1.500 | 1,19485 € | 1.792,27 € |
| 2.500 | 1,15408 € | 2.885,20 € |
| 3.500 | 1,12919 € | 3.952,16 € |
| 5.000 | 1,10445 € | 5.522,25 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |



