



ABM8AIG-25.000MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13394-2-ND - Tape & Reel (TR) 535-13394-1-ND - Cut Tape (CT) 535-13394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-25.000MHZ-12-2Z-T3 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-25.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,83560 € | 20,89 € |
| 50 | 0,80120 € | 40,06 € |
| 100 | 0,76800 € | 76,80 € |
| 250 | 0,72632 € | 181,58 € |
| 500 | 0,69626 € | 348,13 € |
| 1.000 | 0,66747 € | 667,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61741 € | 1.852,23 € |
| 6.000 | 0,58386 € | 3.503,16 € |
| 9.000 | 0,58218 € | 5.239,62 € |
| 15.000 | 0,56614 € | 8.492,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |












