
SH-7050TA | |
|---|---|
DigiKey Part Number | 563-1213-2-ND - Tape & Reel (TR) 563-1213-1-ND - Cut Tape (CT) 563-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7050TA |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7050TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.287" (7.30mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,80600 € | 18,06 € |
| 25 | 1,67560 € | 41,89 € |
| 100 | 1,49240 € | 149,24 € |
| 250 | 1,38480 € | 346,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31152 € | 655,76 € |
| 1.000 | 1,24533 € | 1.245,33 € |
| 1.500 | 1,20989 € | 1.814,83 € |
| 2.500 | 1,16861 € | 2.921,52 € |
| 3.500 | 1,14341 € | 4.001,93 € |
| 5.000 | 1,11836 € | 5.591,80 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |











