Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




UWZ1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9926-2-ND - Tape & Reel (TR) 493-9926-1-ND - Cut Tape (CT) 493-9926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1C151MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 142.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C151MCL1GS | Nichicon | 5.214 | 493-6363-1-ND | 0,53000 € | Similar |
| UUD1C151MCL1GS | Nichicon | 30.060 | 493-2263-1-ND | 0,47000 € | Similar |
| UCL1C151MCL1GS | Nichicon | 0 | 493-3921-1-ND | 0,58000 € | Parametric Equivalent |
| UWD1C151MCL1GS | Nichicon | 148 | 493-9656-1-ND | 0,52000 € | Parametric Equivalent |
| UWT1C151MCL1GS | Nichicon | 4.633 | 493-2178-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17350 € | 17,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,12541 € | 112,87 € |
| 1.800 | 0,11517 € | 207,31 € |
| 2.700 | 0,11000 € | 297,00 € |
| 4.500 | 0,10423 € | 469,04 € |
| 6.300 | 0,10084 € | 635,29 € |
| 9.000 | 0,09757 € | 878,13 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








