



UWD1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9656-2-ND - Tape & Reel (TR) 493-9656-1-ND - Cut Tape (CT) 493-9656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1C151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1C151MCL1GS | Nichicon | 4.864 | 493-6363-1-ND | 0,53000 € | Direct |
| UCL1C151MCL1GS | Nichicon | 1.800 | 493-3921-1-ND | 0,58000 € | Parametric Equivalent |
| EEE-FK1C151XP | Panasonic Industry | 20.926 | PCE3784CT-ND | 0,60000 € | Direct |
| EEE-FKC151XAP | Panasonic Industry | 4.919 | PCE4401CT-ND | 0,65000 € | Direct |
| EEE-FPC151XAP | Panasonic Industry | 892 | PCE4535CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24080 € | 12,04 € |
| 100 | 0,21440 € | 21,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15669 € | 141,02 € |
| 1.800 | 0,14443 € | 259,97 € |
| 2.700 | 0,13823 € | 373,22 € |
| 4.500 | 0,13133 € | 590,99 € |
| 6.300 | 0,12727 € | 801,80 € |
| 9.000 | 0,12335 € | 1.110,15 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

