



UCD1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-6363-2-ND - Tape & Reel (TR) 493-6363-1-ND - Cut Tape (CT) 493-6363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,21830 € | 21,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15963 € | 143,67 € |
| 1.800 | 0,14719 € | 264,94 € |
| 2.700 | 0,14090 € | 380,43 € |
| 4.500 | 0,13390 € | 602,55 € |
| 6.300 | 0,12978 € | 817,61 € |
| 9.000 | 0,12580 € | 1.132,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

