Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent




UWT1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-2219-2-ND - Tape & Reel (TR) 493-2219-1-ND - Cut Tape (CT) 493-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1H3R3MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 21 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11040 € | 11,04 € |
| 500 | 0,08482 € | 42,41 € |
| 1.000 | 0,07672 € | 76,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07000 € | 140,00 € |
| 4.000 | 0,06440 € | 257,60 € |
| 6.000 | 0,06122 € | 367,32 € |
| 10.000 | 0,05727 € | 572,70 € |
| 14.000 | 0,05657 € | 791,98 € |
| 20.000 | 0,05478 € | 1.095,60 € |
| 24.000 | 0,05393 € | 1.294,32 € |
| 48.000 | 0,05156 € | 2.474,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |














