UWG1H3R3MCL1GB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 762
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 3.056
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 756
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,17397 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,15914 €
Datasheet
WG SERIES 4MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG SERIES 4MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG1H3R3MCL1GB

DigiKey Part Number
493-9753-2-ND - Tape & Reel (TR)
493-9753-1-ND - Cut Tape (CT)
493-9753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1H3R3MCL1GB
Description
CAP ALUM 3.3UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1H3R3MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09769 €195,38 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €