



UWD1H3R3MCL1GS | |
|---|---|
DigiKey Part Number | 493-9680-2-ND - Tape & Reel (TR) 493-9680-1-ND - Cut Tape (CT) 493-9680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H3R3MCL1GS |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H3R3MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H3R3MCL1GS | Nichicon | 737 | 493-UCD1H3R3MCL1GSCT-ND | 0,40000 € | Similar |
| UUA1H3R3MCL1GS | Nichicon | 9.621 | 493-9461-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,15930 € | 15,93 € |
| 500 | 0,12402 € | 62,01 € |
| 1.000 | 0,11288 € | 112,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10362 € | 207,24 € |
| 4.000 | 0,09592 € | 383,68 € |
| 6.000 | 0,09203 € | 552,18 € |
| 10.000 | 0,08770 € | 877,00 € |
| 14.000 | 0,08515 € | 1.192,10 € |
| 20.000 | 0,08269 € | 1.653,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

