Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent




UWZ1H3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-9943-2-ND - Tape & Reel (TR) 493-9943-1-ND - Cut Tape (CT) 493-9943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1H3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1H3R3MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 14 mA @ 120 Hz | |
Ripple Current @ High Frequency | 21 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11710 € | 11,71 € |
| 500 | 0,09024 € | 45,12 € |
| 1.000 | 0,08172 € | 81,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07514 € | 150,28 € |
| 4.000 | 0,06875 € | 275,00 € |
| 6.000 | 0,06528 € | 391,68 € |
| 10.000 | 0,06087 € | 608,70 € |
| 14.000 | 0,05886 € | 824,04 € |
| 20.000 | 0,05862 € | 1.172,40 € |
| 24.000 | 0,05677 € | 1.362,48 € |
| 48.000 | 0,05469 € | 2.625,12 € |
| 50.000 | 0,05452 € | 2.726,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










