



UWT1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-2179-2-ND - Tape & Reel (TR) 493-2179-1-ND - Cut Tape (CT) 493-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C221MCL1GS | Nichicon | 6.223 | 493-3922-1-ND | 193,69000 € | Direct |
| UCV1V221MCL1GS | Nichicon | 28.929 | 493-14355-1-ND | 353,57000 € | Upgrade |
| UCD1C221MCL6GS | Nichicon | 18 | 493-6368-1-ND | 202,92000 € | Similar |
| UCL1C221MCL6GS | Nichicon | 6.889 | 493-3923-1-ND | 230,59000 € | Similar |
| UUX1C221MNL1GS | Nichicon | 4.244 | 493-9616-1-ND | 202,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,15920 € | 7,96 € |
| 100 | 0,14070 € | 14,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,10053 € | 90,48 € |
| 1.800 | 0,09197 € | 165,55 € |
| 2.700 | 0,08765 € | 236,66 € |
| 4.500 | 0,08283 € | 372,74 € |
| 6.300 | 0,07999 € | 503,94 € |
| 9.000 | 0,07725 € | 695,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

