



UUX1C221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9616-2-ND - Tape & Reel (TR) 493-9616-1-ND - Cut Tape (CT) 493-9616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C221MNL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C221MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 399.1 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35100 € | 3,51 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,23340 € | 23,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18468 € | 92,34 € |
| 1.000 | 0,16929 € | 169,29 € |
| 1.500 | 0,16153 € | 242,30 € |
| 2.500 | 0,15286 € | 382,15 € |
| 3.500 | 0,14777 € | 517,20 € |
| 5.000 | 0,14284 € | 714,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

