UWF1V4R7MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 4.009
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 20.593
Unit Price: 0,36000 €
Datasheet

Similar


Nichicon
In Stock: 7.339
Unit Price: 0,36000 €
Datasheet

Similar


Nichicon
In Stock: 1.715
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,06288 €

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,20565 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.747
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.892
Unit Price: 0,36000 €
Datasheet

Similar


Chemi-Con
In Stock: 251
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,05502 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,05502 €
Datasheet
UWF & UWR SERIES 4MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR SERIES 4MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1V4R7MCL1GB

DigiKey Part Number
493-9733-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWF1V4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1V4R7MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
50 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes