



UWD1V4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-9693-2-ND - Tape & Reel (TR) 493-9693-1-ND - Cut Tape (CT) 493-9693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V4R7MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,12304 € | 61,52 € |
| 1.000 | 0,11198 € | 111,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10280 € | 205,60 € |
| 4.000 | 0,09516 € | 380,64 € |
| 6.000 | 0,09130 € | 547,80 € |
| 10.000 | 0,08700 € | 870,00 € |
| 14.000 | 0,08448 € | 1.182,72 € |
| 20.000 | 0,08204 € | 1.640,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

