UWF1C220MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.400
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 377
Unit Price: 0,38000 €
Datasheet

Similar


Nichicon
In Stock: 3.517
Unit Price: 0,48000 €
Datasheet

Similar


Nichicon
In Stock: 6.788
Unit Price: 0,42000 €
Datasheet

Similar


Nichicon
In Stock: 519
Unit Price: 0,42000 €
Datasheet

Similar


Nichicon
In Stock: 1.989
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 5.107
Unit Price: 0,45000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.798
Unit Price: 0,73000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,26822 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 11.364
Unit Price: 0,44000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 27.964
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7.712
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.551
Unit Price: 0,39000 €
Datasheet

Similar


Chemi-Con
In Stock: 261
Unit Price: 0,33000 €
Datasheet
UWF & UWR Series 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UWF & UWR Series 5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF1C220MCL1GB

DigiKey Part Number
493-9712-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWF1C220MCL1GB
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF1C220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Impedance
2.6 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes