22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK226M16B12T-F

DigiKey Part Number
338-2159-2-ND - Tape & Reel (TR)
338-2159-1-ND - Cut Tape (CT)
338-2159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK226M16B12T-F
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.217" W (4.30mm x 5.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48800 €4,88 €
500,36840 €18,42 €
1000,33050 €33,05 €
5000,26504 €132,52 €
1.0000,24443 €244,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22729 €454,58 €
4.0000,21304 €852,16 €
6.0000,20585 €1.235,10 €
10.0000,19785 €1.978,50 €
14.0000,19314 €2.703,96 €
20.0000,18859 €3.771,80 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €