



UVZ2C331MHD | |
|---|---|
DigiKey Part Number | 493-1394-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2C331MHD |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 862.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2D331MHD | Nichicon | 51 | 493-12491-ND | 3,48000 € | Upgrade |
| UCY2C331MHD | Nichicon | 688 | 493-5447-ND | 2,80000 € | Similar |
| UCY2C331MHD6 | Nichicon | 300 | 493-16707-ND | 2,62000 € | Similar |
| 200PX330MEFC18X40 | Rubycon | 163 | 1189-200PX330MEFC18X40-ND | 3,74000 € | Upgrade |
| EKMQ201ELL331MM40S | Chemi-Con | 219 | 565-EKMQ201ELL331MM40S-ND | 5,89000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68000 € | 16,80 € |
| 50 | 1,33140 € | 66,57 € |
| 100 | 1,22120 € | 122,12 € |
| 500 | 1,03202 € | 516,01 € |
| 1.000 | 0,97250 € | 972,50 € |
| 2.500 | 0,90902 € | 2.272,55 € |
| 5.000 | 0,87038 € | 4.351,90 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

