



UVY2D331MHD | |
|---|---|
DigiKey Part Number | 493-12491-ND |
Manufacturer | |
Manufacturer Product Number | UVY2D331MHD |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 776.25 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,34300 € | 23,43 € |
| 50 | 1,88260 € | 94,13 € |
| 100 | 1,73750 € | 173,75 € |
| 500 | 1,48820 € | 744,10 € |
| 1.000 | 1,40977 € | 1.409,77 € |
| 2.500 | 1,32616 € | 3.315,40 € |
| 5.000 | 1,27526 € | 6.376,30 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

