



UCY2C331MHD6 | |
|---|---|
DigiKey Part Number | 493-16707-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C331MHD6 |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C331MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.445 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,75000 € | 17,50 € |
| 50 | 1,38940 € | 69,47 € |
| 100 | 1,27550 € | 127,55 € |
| 500 | 1,07976 € | 539,88 € |
| 1.000 | 1,01814 € | 1.018,14 € |
| 2.500 | 0,95244 € | 2.381,10 € |
| 5.000 | 0,91244 € | 4.562,20 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

