UVZ2C330MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 204
Unit Price: 0,86000 €
Datasheet

Direct


Nichicon
In Stock: 1.785
Unit Price: 0,90000 €
Datasheet

Direct


Nichicon
In Stock: 1.081
Unit Price: 0,75000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,32277 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,25619 €
Datasheet

Upgrade


Nichicon
In Stock: 393
Unit Price: 1,14000 €
Datasheet

Upgrade


Nichicon
In Stock: 305
Unit Price: 0,88000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.362
Unit Price: 0,95000 €
Datasheet

Direct


Rubycon
In Stock: 2.004
Unit Price: 0,68000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,31100 €
Datasheet

Upgrade


Rubycon
In Stock: 921
Unit Price: 0,86000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.409
Unit Price: 0,80000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,19000 €
Datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2C330MPH

DigiKey Part Number
UVZ2C330MPH-ND
Manufacturer
Manufacturer Product Number
UVZ2C330MPH
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2C330MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
232 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes