



UVZ2C330MPD | |
|---|---|
DigiKey Part Number | 493-1390-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2C330MPD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 232 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C330MPD | Nichicon | 204 | 493-16698-ND | 0,85000 € | Direct |
| UCY2C330MPD | Nichicon | 1.785 | UCY2C330MPD-ND | 0,89000 € | Direct |
| UCY2E330MPD | Nichicon | 392 | 493-16294-ND | 1,12000 € | Upgrade |
| UVY2D330MPD | Nichicon | 295 | 493-17370-ND | 0,87000 € | Upgrade |
| UVY2E330MPD | Nichicon | 1.362 | UVY2E330MPD-ND | 0,93000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,25386 € | 126,93 € |
| 1.400 | 0,22558 € | 315,81 € |
| 2.800 | 0,21048 € | 589,34 € |
| 5.600 | 0,19794 € | 1.108,46 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

