Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ1H331MPD1AA | |
|---|---|
DigiKey Part Number | UVZ1H331MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1H331MPD1AA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 615 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H331MPD1TD | Nichicon | 350 | 493-4659-1-ND | 1,42000 € | Parametric Equivalent |
| UVY1H331MPD | Nichicon | 1.565 | 493-16359-ND | 0,61000 € | Parametric Equivalent |
| UVY1H331MPD1TD | Nichicon | 0 | 493-12919-1-ND | 0,64000 € | Parametric Equivalent |
| UVZ1H331MPD | Nichicon | 6.480 | 493-1343-ND | 0,57000 € | Parametric Equivalent |
| UVZ1H331MPD1CC | Nichicon | 0 | UVZ1H331MPD1CC-ND | 0,16665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16665 € | 166,65 € |
| Unit Price without VAT: | 0,16665 € |
|---|---|
| Unit Price with VAT: | 0,19831 € |









