



UVY1H331MPD | |
|---|---|
DigiKey Part Number | 493-16359-ND |
Manufacturer | |
Manufacturer Product Number | UVY1H331MPD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 615 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H331MHD6 | Nichicon | 389 | 493-16333-ND | 1,29000 € | Similar |
| UPJ1H331MPD | Nichicon | 585 | 493-11086-ND | 0,97000 € | Similar |
| UPM1H331MHD6 | Nichicon | 162 | 493-15745-ND | 1,57000 € | Similar |
| UPM1H331MPD | Nichicon | 4.844 | 493-7342-ND | 1,17000 € | Similar |
| UPW1H331MPD | Nichicon | 1.257 | 493-1908-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,25610 € | 25,61 € |
| 500 | 0,20338 € | 101,69 € |
| 1.800 | 0,17487 € | 314,77 € |
| 3.600 | 0,16305 € | 586,98 € |
| 5.400 | 0,15708 € | 848,23 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

