UVZ1C472MHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,82053 €
Datasheet

Direct


Nichicon
In Stock: 879
Unit Price: 1,49000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,95000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,70867 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 375
Unit Price: 3,30000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 595
Unit Price: 2,41000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 498
Unit Price: 2,76000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,78480 €
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1C472MHH

DigiKey Part Number
UVZ1C472MHH-ND
Manufacturer
Manufacturer Product Number
UVZ1C472MHH
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C472MHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
1.702 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes