Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UVY1E472MHD | |
|---|---|
DigiKey Part Number | UVY1E472MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVY1E472MHD |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8055 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E472MHD | Nichicon | 21 | 493-11080-ND | 2,49000 € | Similar |
| UPM1E472MHD | Nichicon | 156 | 493-5609-ND | 2,48000 € | Similar |
| UPS1E472MHD | Nichicon | 174 | 493-5654-ND | 2,89000 € | Similar |
| UPW1E472MHD | Nichicon | 3.855 | 493-1845-ND | 2,98000 € | Similar |
| URZ1E472MHD | Nichicon | 224 | 493-17233-ND | 2,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 0,99320 € | 49,66 € |
| 400 | 0,77478 € | 309,91 € |
| 800 | 0,72501 € | 580,01 € |
| 1.200 | 0,69990 € | 839,88 € |
| 2.800 | 0,65547 € | 1.835,32 € |
| 5.200 | 0,62884 € | 3.269,97 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |















