Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




UVZ1E472MHD | |
|---|---|
DigiKey Part Number | 493-1308-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E472MHD |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9665 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1E472MHD | Nichicon | 0 | UVY1E472MHD-ND | 1,93000 € | Direct |
| UPJ1E472MHD | Nichicon | 21 | 493-11080-ND | 2,49000 € | Similar |
| UPM1E472MHD | Nichicon | 156 | 493-5609-ND | 2,48000 € | Similar |
| UPS1E472MHD | Nichicon | 175 | 493-5654-ND | 2,89000 € | Similar |
| UPW1E472MHD | Nichicon | 3.855 | 493-1845-ND | 2,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,41300 € | 14,13 € |
| 50 | 1,11260 € | 55,63 € |
| 100 | 1,01770 € | 101,77 € |
| 500 | 0,85434 € | 427,17 € |
| 1.000 | 0,80293 € | 802,93 € |
| 2.500 | 0,74810 € | 1.870,25 € |
| 5.000 | 0,71471 € | 3.573,55 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |













