
ELXZ250ELL472MM35S | |
|---|---|
DigiKey Part Number | 565-1975-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL472MM35S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL472MM35S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.128 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL472ML40S | Chemi-Con | 198 | 565-1974-ND | 3,46000 € | Similar |
| B41888C5478M000 | TDK | 801 | B41888C5478M000-ND | 2,96000 € | Upgrade |
| EEU-FC1E472 | Panasonic Industry | 117 | P10289-ND | 3,01000 € | Similar |
| UPJ1E472MHD | Nichicon | 21 | 493-11080-ND | 2,49000 € | Similar |
| UPM1E472MHD | Nichicon | 156 | 493-5609-ND | 2,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08500 € | 20,85 € |
| 50 | 1,66760 € | 83,38 € |
| 250 | 1,39512 € | 348,78 € |
| 500 | 1,30942 € | 654,71 € |
| 1.000 | 1,23823 € | 1.238,23 € |
| 2.500 | 1,16231 € | 2.905,78 € |
| 5.000 | 1,11610 € | 5.580,50 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

