MFR Recommended
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

EKMG250ELL472MLN3S | |
|---|---|
DigiKey Part Number | 565-1314-ND |
Manufacturer | |
Manufacturer Product Number | EKMG250ELL472MLN3S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG250ELL472MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8468 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA250ELL472MLN3S | Chemi-Con | 128 | 565-EKYA250ELL472MLN3S-ND | 2,97000 € | MFR Recommended |
| ELXZ250ELL472ML40S | Chemi-Con | 208 | 565-1974-ND | 3,46000 € | Similar |
| ELXZ250ELL472MM35S | Chemi-Con | 195 | 565-1975-ND | 3,09000 € | Similar |
| 25PX4700MEFC16X25 | Rubycon | 0 | 25PX4700MEFC16X25-ND | 0,69985 € | Direct |
| EEU-HD1E472 | Panasonic Industry | 368 | P15136-ND | 3,26000 € | Direct |













