Parametric Equivalent
Direct
Direct

EKMQ250ETS472ML25S | |
|---|---|
DigiKey Part Number | EKMQ250ETS472ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ250ETS472ML25S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6956 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ250ELL472ML25S | Chemi-Con | 498 | 565-4974-ND | 2,76000 € | Parametric Equivalent |
| 25PX4700MEFC16X25 | Rubycon | 0 | 25PX4700MEFC16X25-ND | 0,69985 € | Direct |
| EEU-HD1E472 | Panasonic Industry | 366 | P15136-ND | 3,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81380 € | 203,45 € |
| Unit Price without VAT: | 0,81380 € |
|---|---|
| Unit Price with VAT: | 0,96842 € |




