



UVZ1C472MHD | |
|---|---|
DigiKey Part Number | 493-1290-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1C472MHD |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.702 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C472MHD | Nichicon | 194 | 493-5531-ND | 2,09000 € | Similar |
| UPM1C472MHD | Nichicon | 51 | 493-5599-ND | 2,43000 € | Similar |
| UPM1C472MHD6 | Nichicon | 20 | 493-5600-ND | 2,48000 € | Similar |
| UPS1C472MHD | Nichicon | 257 | 493-11147-ND | 2,32000 € | Similar |
| URZ1C472MHD | Nichicon | 59 | 493-17231-ND | 2,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95700 € | 9,57 € |
| 50 | 0,74120 € | 37,06 € |
| 400 | 0,56953 € | 227,81 € |
| 800 | 0,53036 € | 424,29 € |
| 1.200 | 0,51059 € | 612,71 € |
| 2.800 | 0,47562 € | 1.331,74 € |
| 5.200 | 0,45465 € | 2.364,18 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

