Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVR2C3R3MED | |
|---|---|
DigiKey Part Number | 493-1159-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C3R3MED |
Description | CAP ALUM 3.3UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C3R3MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 64 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200LEX3.3MEFC6.3X11 | Rubycon | 0 | 1189-2700-ND | 0,10039 € | Upgrade |
| 200LEX3R3MEFC6.3X11 | Rubycon | 0 | 200LEX3R3MEFC6.3X11-ND | 0,09574 € | Upgrade |
| 200LLE3.3MEFC6.3X11 | Rubycon | 0 | 200LLE3.3MEFC6.3X11-ND | 0,06842 € | Upgrade |
| 200LLE3R3MEFC6.3X11 | Rubycon | 1.973 | 1189-1180-ND | 0,28000 € | Upgrade |
| 200PK3.3MEFC6.3X11 | Rubycon | 0 | 200PK3.3MEFC6.3X11-ND | 0,08190 € | Upgrade |








