3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-2CM3R3

ECA-2CM3R3

DigiKey Part Number
P5320-ND
Manufacturer
Manufacturer Product Number
ECA-2CM3R3
Description
CAP ALUM 3.3UF 20% 160V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2CM3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Ripple Current @ High Frequency
112.2 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
500,15040 €7,52 €
2000,11855 €23,71 €
6000,10028 €60,17 €
1.0000,09344 €93,44 €
2.6000,08288 €215,49 €
5.0000,07705 €385,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €