



UVR1V331MPD | |
|---|---|
DigiKey Part Number | 493-1083-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1V331MPD | Nichicon | 1.449 | 493-15310-ND | 0,63000 € | Upgrade |
| UKA1V331MPD | Nichicon | 810 | 493-16827-ND | 1,17000 € | Upgrade |
| UFW1V331MPD1TD | Nichicon | 1.145 | 493-11042-1-ND | 0,78000 € | Parametric Equivalent |
| UKW1V331MPD1TD | Nichicon | 1.000 | 493-10751-1-ND | 0,98000 € | Parametric Equivalent |
| URS1V331MPD | Nichicon | 415 | 493-17204-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19560 € | 9,78 € |
| 200 | 0,15545 € | 31,09 € |
| 600 | 0,13243 € | 79,46 € |
| 1.000 | 0,12381 € | 123,81 € |
| 2.600 | 0,11051 € | 287,33 € |
| 5.000 | 0,10318 € | 515,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

