Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1H331MPD1CV | |
|---|---|
DigiKey Part Number | UVR1H331MPD1CV-ND |
Manufacturer | |
Manufacturer Product Number | UVR1H331MPD1CV |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H331MPD | Nichicon | 2.327 | 493-15141-ND | 0,68000 € | Parametric Equivalent |
| UFW1H331MPD1TD | Nichicon | 1.554 | 493-11011-1-ND | 0,68000 € | Parametric Equivalent |
| UKW1H331MPD | Nichicon | 138 | 493-15490-ND | 1,02000 € | Parametric Equivalent |
| UKW1H331MPD1TD | Nichicon | 861 | 493-10745-1-ND | 1,02000 € | Parametric Equivalent |
| UVK1H331MPD | Nichicon | 0 | UVK1H331MPD-ND | 0,14672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15643 € | 156,43 € |
| Unit Price without VAT: | 0,15643 € |
|---|---|
| Unit Price with VAT: | 0,18615 € |










