
337CKS050M | |
|---|---|
DigiKey Part Number | 1572-1438-ND |
Manufacturer | |
Manufacturer Product Number | 337CKS050M |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 502.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1715 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 502.4mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX330MEFC10X16 | Rubycon | 2.532 | 1189-1404-ND | 0,60000 € | Upgrade |
| EEU-HD1H331 | Panasonic Industry | 300 | P15158-ND | 1,50000 € | Upgrade |
| EKMQ500ELL331MJ16S | Chemi-Con | 1.384 | 565-EKMQ500ELL331MJ16S-ND | 1,24000 € | Upgrade |
| UKA1H331MPD | Nichicon | 2.725 | 493-15335-ND | 1,42000 € | Upgrade |
| UFW1H331MPD1TD | Nichicon | 1.554 | 493-11011-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,38280 € | 19,14 € |
| 200 | 0,31115 € | 62,23 € |
| 600 | 0,27032 € | 162,19 € |
| 1.000 | 0,25503 € | 255,03 € |
| 2.600 | 0,23147 € | 601,82 € |
| 5.000 | 0,21849 € | 1.092,45 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

