Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK337M050AH2AA | |
|---|---|
DigiKey Part Number | 399-ESK337M050AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK337M050AH2AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK337M050AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 588 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK337M050AH2EA | KEMET | 0 | 399-ESK337M050AH2EATB-ND | 0,14428 € | Parametric Equivalent |
| ECA-1HM331 | Panasonic Industry | 3.650 | P5184-ND | 0,61000 € | Parametric Equivalent |
| ECA-1HM331B | Panasonic Industry | 166 | 10-ECA-1HM331BCT-ND | 0,62000 € | Parametric Equivalent |
| UFW1H331MPD | Nichicon | 2.412 | 493-15141-ND | 0,68000 € | Parametric Equivalent |
| UKW1H331MPD | Nichicon | 188 | 493-15490-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13009 € | 780,54 € |
| Unit Price without VAT: | 0,13009 € |
|---|---|
| Unit Price with VAT: | 0,15481 € |





