Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR1H101MPD1FA | |
|---|---|
DigiKey Part Number | UVR1H101MPD1FA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1H101MPD1FA |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1H101MPD1TD | Nichicon | 2.752 | 493-11004-1-ND | 0,44000 € | Parametric Equivalent |
| UKW1H101MPD1TA | Nichicon | 1.005 | 493-UKW1H101MPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| UKW1H101MPD1TD | Nichicon | 8.685 | 493-10760-1-ND | 0,65000 € | Parametric Equivalent |
| UVK1H101MPD | Nichicon | 5.478 | 493-17332-ND | 0,34000 € | Parametric Equivalent |
| UVK1H101MPD1TA | Nichicon | 1.990 | 493-UVK1H101MPD1TACT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06187 € | 247,48 € |
| Unit Price without VAT: | 0,06187 € |
|---|---|
| Unit Price with VAT: | 0,07363 € |









