Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

107CKS063MJM | |
|---|---|
DigiKey Part Number | 107CKS063MJM-ND |
Manufacturer | |
Manufacturer Product Number | 107CKS063MJM |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.658Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 536.25 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41851F8107M000 | TDK | 0 | B41851F8107M000-ND | 0,00000 € | Upgrade |
| 63PK100MEFC8X11.5 | Rubycon | 1.438 | 1189-63PK100MEFC8X11.5-ND | 0,41000 € | Parametric Equivalent |
| 63PK100MEFCT78X11.5 | Rubycon | 0 | 63PK100MEFCT78X11.5-ND | 0,09971 € | Parametric Equivalent |
| ECA-1JM101 | Panasonic Industry | 19.082 | P5193-ND | 0,43000 € | Parametric Equivalent |
| ECA-1JM101BJ | Panasonic Industry | 800 | 10-ECA-1JM101BJCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,07172 € | 2.295,04 € |
| Unit Price without VAT: | 0,07172 € |
|---|---|
| Unit Price with VAT: | 0,08535 € |








